Schneider Electric Variable Speed Drive, 60 hp, 3 Phase, 600 V, 55.1 A, Altivar Series
- RS Stock No.:
- 429-478
- Mfr. Part No.:
- ATV630D45S6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£7,663.60
(exc. VAT)
£9,196.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,663.60 |
*price indicative
- RS Stock No.:
- 429-478
- Mfr. Part No.:
- ATV630D45S6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 60 hp | |
| Phase | 3 | |
| Supply Voltage | 600 V | |
| Current Rating | 55.1 A | |
| For Use With | Altivar Process ATV600 | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 60 hp | ||
Phase 3 | ||
Supply Voltage 600 V | ||
Current Rating 55.1 A | ||
For Use With Altivar Process ATV600 | ||
Series Altivar | ||
- COO (Country of Origin):
- IN
The Schneider Electric variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features three built-in RJ45 communication ports as standard, 1 Ethernet port, and two serial ports. It works at a rated supply voltage of 600V AC. It is suitable for motors with a power rating of up to 60hp for applications requiring slight overload. It is suitable for motors with a power rating of up to 50hp for applications requiring significant overload.
Embedded power measurement and energy dashboard
Embedded process monitoring and control
Asset monitoring and protection
Drift monitoring
Easy maintenance via a dynamic QR code
Embedded process monitoring and control
Asset monitoring and protection
Drift monitoring
Easy maintenance via a dynamic QR code
Related links
- Schneider Electric Variable Speed Drive 3 Phase 70.1 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 40.6 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 5.8 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 10.5 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 20.1 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 7.5 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 2.4 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 3.9 A, Altivar Series
