Schneider Electric Variable Speed Drive, 0.55 kW, 1 Phase, 200 → 240 V, 3.5 A, Altivar Series
- RS Stock No.:
- 357-675
- Mfr. Part No.:
- 8I44S200055100
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-675
- Mfr. Part No.:
- 8I44S200055100
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 0.55 kW | |
| Phase | 1 | |
| Supply Voltage | 200 → 240 V | |
| Current Rating | 3.5 A | |
| For Use With | Altivar 12 | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 0.55 kW | ||
Phase 1 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 3.5 A | ||
For Use With Altivar 12 | ||
Series Altivar | ||
- COO (Country of Origin):
- ID
The Schneider Electric Altivar 12 variable speed drive with 0.55kW power rating operates on 240V single-phase input. It offers smooth motor control with energy efficiency. Compact design ensures easy installation and reliable performance. Ideal for small machines and simple applications.
CE Marking
UL 508C UL 618000 5 1 standards
UL 508C UL 618000 5 1 standards
Related links
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 480V 3.5 A
- Schneider Electric Variable Speed Drive 1 Phase, ATV32 Series 200 V 3.7 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 240V 3.7 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar 12 Series 240 V 2.4 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar 12 Series 240 V 7.5 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 240V 10 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 240V 4.2 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 240V 1.4 A
