Schneider Electric Inverter Drive, 110 kW, 3 Phase, 480 V, 201 A, Altivar Series
- RS Stock No.:
- 340-857
- Mfr. Part No.:
- ATV630C11N4428
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£10,597.80
(exc. VAT)
£12,717.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10,597.80 |
*price indicative
- RS Stock No.:
- 340-857
- Mfr. Part No.:
- ATV630C11N4428
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 110 kW | |
Phase | 3 | |
Supply Voltage | 480 V | |
Current Rating | 201 A | |
Series | Altivar | |
For Use With | Low Voltage AC Process Drives | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 110 kW | ||
Phase 3 | ||
Supply Voltage 480 V | ||
Current Rating 201 A | ||
Series Altivar | ||
For Use With Low Voltage AC Process Drives | ||
- COO (Country of Origin):
- IN
The Schneider Electric Variable speed drives, Altivar Process ATV600 and ATV630, designed for overvoltage category III applications. Feature an adjustable PID regulator for precise regulation loop control.
EU RoHS Directive
Mercury free
Mercury free