Schneider Electric Variable Speed Drive, 18 kW, 3 Phase, 480 V, 33.4 A, Altivar Series
- RS Stock No.:
- 335-377
- Mfr. Part No.:
- ATV930D18N4Z
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,806.17
(exc. VAT)
£3,367.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,806.17 |
*price indicative
- RS Stock No.:
- 335-377
- Mfr. Part No.:
- ATV930D18N4Z
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 18 kW | |
| Phase | 3 | |
| Supply Voltage | 480 V | |
| Current Rating | 33.4 A | |
| For Use With | Motors | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 18 kW | ||
Phase 3 | ||
Supply Voltage 480 V | ||
Current Rating 33.4 A | ||
For Use With Motors | ||
Series Altivar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Schneider Electric Altivar Process is a highly efficient variable speed drive designed for process and utility applications. With advanced functionality and flexible configuration, it supports both asynchronous and synchronous motors, ensuring optimized performance for industrial operations. Its integrated EMC filter and robust protection mechanisms make it an ideal choice for demanding environments.
Motor power 18.5 KW
IP20 protection
ROHS and REACH compliant
IP20 protection
ROHS and REACH compliant
Related links
- Schneider Electric Variable Speed Drive 3 Phase 33.4 A, Altivar Process ATV600 Series
- Schneider Electric Variable Speed Drive 3 Phase 28.9 A, ATV950 Series
- Schneider Electric Variable Speed Drive 3 Phase 28.9 A, ATV650 Series
- Schneider Electric Variable Speed Drive 3 Phase 54.5 A, ATV630 Series
- Schneider Electric Variable Speed Drive 3 Phase 23 A, ATV930 Series
- Schneider Electric Variable Speed Drive 3 Phase 23 A, ATV630 Series
- Schneider Electric Variable Speed Drive 3 Phase 69.1 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 590 A, Altivar Series
