Schneider Electric Inverter Drive, 75 kW, 3 Phase, 380 → 480 V, Altivar Series
- RS Stock No.:
- 334-999
- Mfr. Part No.:
- ATV950D75N4E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£9,816.72
(exc. VAT)
£11,780.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9,816.72 |
*price indicative
- RS Stock No.:
- 334-999
- Mfr. Part No.:
- ATV950D75N4E
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 75 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Series | Altivar | |
For Use With | Complex Machines | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 75 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Series Altivar | ||
For Use With Complex Machines | ||
- COO (Country of Origin):
- CN
The Schneider Electric Altivar Process ATV900 variable speed drive can feed 3 phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 75kW/100HP for applications requiring slight overload. It is suitable for motors with power rating up to 55kW/75HP for applications requiring significant overload. It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures.
Embedded power measurement and energy dashboard
Embedded process monitoring and control
Stop and Go function to reduce energy consumption
Asset monitoring and protection
Drift monitoring
Embedded process monitoring and control
Stop and Go function to reduce energy consumption
Asset monitoring and protection
Drift monitoring