Parker Variable Speed Drive, 0.75 kW, 3 Phase, 480 V ac, 2 A, AC15 Series

Subtotal (1 unit)*

£330.85

(exc. VAT)

£397.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£330.85

*price indicative

RS Stock No.:
285-796
Mfr. Part No.:
15G-41-0020-BF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Power Rating

0.75 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

2 A

For Use With

Induction And Permanent Magnet AC Motors

Series

AC15

IP Rating

IP20

Drive Type

AC

Overall Width

81.5mm

Standards Met

CE, RoHS Compliant, UL Listed

Overall Depth

144.3mm

Interface

Ethernet TCP/IP

Overall Length

138mm

COO (Country of Origin):
DE
The Parker AC15 Compact Drive is a simple to use, reliable and economical solution for every-day motor control applications that require speed or torque control in the power range of 0.37 kW to 30 kW. It's compact dimensions house features normally only associated with higher specification drives, including Safe Torque Off, Ethernet communications, sensorless vector mode for control of both Permanent Magnet (PMAC) and AC induction motors and a full 150 % overload for 1 minute.
The AC15 provides an optimized solution for OEM machine builders looking for a compact, cost-effective drive without compromising on performance. This AC15 compact drive provides Ethernet connectivity and Safe Torque Off in a low cost, compact drive for simple open loop AC induction and Permanent Magnet motor control in applications up to 30kW. The 0.75 kW / IP20 rated AC15 compact drive provides Ethernet connectivity and Safe Torque Off in a low cost, compact drive for simple open loop AC induction.

Replaceable fans
Safe Torque off: SIL2, PLd
SD card slot for application backup
Conveyors
Fans
Mixers
Packaging Machines
Textile Machines
Strapping Machines
Labelling Machines
Industrial Washing Machines
Machine Tool Spindles
Roller Doors
Power range 037kW – 30kW
Voltage range 230-480VAC
Dedicated Thermistor input terminals
3 Analogue outputs, 2 analogue inputs, 8 digital inputs, 2 digital outputs + 1 Relay output
Earth Leakage Current: >10 mA (all models)
Product Enclosure Rating: IP20 (Europe)
Maximum Switching Frequency: 10 kHz
Output Frequency: 0590 Hz
Operating Humidity: Maximum 85 % relative humidity at 40 °C non-condensing
Atmosphere: Non-flammable, non-corrosive and dust free
Overvoltage Category: Overvoltage category III (numeral defining an impulse withstand level)
Pollution Degree: Pollution Degree II
Complies with the requirements of UL 61800-5-1 and CSA222#274-17 as an open-type drive

Process Timers: Multiple hours-run timers can be programmed to generate text alerts on the drive keypad to coincide with process maintenance intervals
70 Software ’function blocks’ that may be interconnected with up to 100 ’links’ provide a powerful application platform
Parker drive configuration software Drive System Explorer (DSE) Lite is an easy-to-use drive configuration software package, designed to make programming your application as simple as possible without compromising on functionality
DSE Lite is based around a straightforward block programming and an intuitive user interface which supports user-defined configurations and offers real-time monitoring and charting
DSE Lite allows the user to create, parameterize and configure user-defined applications as well as parameterize and connect fixed Motor Control blocks with up to 100 ’links’

Onboard Ethernet port for programming and Modbus TCPIP communications
Clear and intuitive keypad for local setup and control
No complex options/configurators – all features available in the base inverter
Wiring bracket (available separately) simplifies installation
Conformally coated for harsh environment protection as standard
Proven power stage design and technology
High speed Ethernet connectivity
Network scan feature
Drive network identification
Firmware installs over Ethernet
Save a project to on-board Flash memory
Compatibility with the AC30 Series Oscilloscope software
Conforms with the Low Voltage Directive 2014/30/EU
CE Marked in accordance with 2006/42/EC (EMC Directive)
Complies with RoHS substance restrictions in accordance with EC Directive 2011/65/EU
Essential services (Fire mode): Selected via digital input, Fire mode will cause the drive to run continuously at the maximum programmed speed ignoring all other control signals and alarm conditions

Catching a spinning load - "fly-catching": The fan control algorithms enable the AC15 to detect when a fan is free-wheeling and to regain control of it before running it at the commanded speed
PID Control: Multiple PID control loops can be programmed to monitor process variables and adjust the speed of the motor accordingly to achieve the required variable setpoint
Energy Optimisation: Under constant speed conditions, the motor power waveforms from the drive are optimised to reduce motor energy consumption without compromising performance
Skip Frequencies: Up to 4 speed and frequency bands can be programmed, to enable resonant points on the load to be avoided, reducing vibration, wear and noise
Programmable multi-stage speed control: 8 cyclable stages can be programmed with different running speeds and times
Thanks to the on-line help and pre-configured macro templates, users can achieve the optimum drive configuration without the need to navigate through complicated parameter menus

Related links