Parker Variable Speed Drive, 90 kW, 3 Phase, 380 → 480 V ac, 180 A, AC20 Series

Subtotal (1 unit)*

£6,157.18

(exc. VAT)

£7,388.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,157.18

*price indicative

RS Stock No.:
285-506
Mfr. Part No.:
20G-48-1800-BF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Power Rating

90 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

180 A

Series

AC20

For Use With

Induction And Permanent Magnet AC Motors

IP Rating

IP20

Drive Type

AC

Interface

EtherCAT

Overall Depth

300mm

Standards Met

CE, RoHS Compliant, UL Listed

Overall Width

406mm

Overall Length

765mm

COO (Country of Origin):
DE
The Parker AC20 advanced compact drive is a highly featured yet economical solution to general purpose motor control applications in the range of 1.5kW to 180kW. The AC20 provides open loop speed or torque control for AC induction or PMAC motors, and with optional encoder feedback card fitted, closed loop vector control of AC induction motors. The AC20 is packed with features normally only associated with system drives, including two IO/feedback expansion option slots, Safe Torque Off and an onboard Ethernet port that supports major industrial Ethernet protocols including ProfiNet and Ethernet IP as standard. Further user installable communications option cards are also available. The AC20 general purpose drive provides advanced Ethernet connectivity and Safe Torque Off for open or closed loop AC induction and PM motor control in applications up to 180kW.

Wiring bracket simplifies installation
Safety and Reliability
Simplicity
Easy to configure with free Parker DSELite software tool
Onboard Ethernet port for programming and communications
Clear English language intuitive keypad for local setup and control
No complex options/configurators – all features available in the base inverter
Replaceable fans
Safe Torque off: SIL2, PLd
SD card slot for application backup
Air conditioning
Heating
Refrigeration
Ventilation
Other HVAC
Winding & Unwinding
Air & Gas Compressors
Factory Automation
Printing & Marking Equipment
Miscellaneous Industrial
Converting
Pulp & Paper
Food & Beverage
Wire & Cable Processing
Power range 1.5kW – 180kW
Voltage range 230 to 480VAC
Dedicated Thermistor input terminals
Atmosphere: Non-flammable, non-corrosive and dust free
Overvoltage Category: Overvoltage category III (numeral defining an impulse withstand level)
Pollution Degree: Pollution Degree II

Winder Function Blocks: Diameter calculation, inertia compensation, torque and taper calculation functions combine to make speed and torque control winder functions
Process Timers: Multiple hours-run timers can be programmed to generate alerts that coincide with process maintenance intervals
70 Software ’function blocks’ that may be interconnected with up to 200 ’links’ provide a powerful application platform
DSE Lite is based around a straightforward block programming and an intuitive user interface which supports user-defined configurations and offers real-time monitoring and charting
DSE Lite allows the user to create, parameterize and configure user-defined applications as well as parameterize and connect fixed Motor Control blocks with up to 200 ’links’
Thanks to the on-line help and pre-configured macro templates, users can achieve the optimum drive configuration without the need to navigate through complicated parameter menus

Conformally coated for harsh environment protection as standard
Proven power stage design and technology
Complies with the requirements of UL 61800-5-1 and CSA22.2 #274-17 as an open-type drive
Conforms with the Low Voltage Directive 2014/30/EU
CE Marked in accordance with 2006/42/EC (EMC Directive)
Complies with RoHS substance restrictions in accordance with EC Directive 2011/65/EU
Enhanced features of the AC20 include:
High speed Ethernet connectivity
Network scan feature
Drive network identification
Firmware installs over Ethernet
Save a project to on-board Flash memory
Compatibility with the AC30 Series Oscilloscope software
3 Analogue outputs, 2 analogue inputs, 8 digital inputs, 2 digital outputs + 1 Relay output
Earth Leakage Current: >10 mA (all models)
Product Enclosure Rating: IP20 (Europe)
Maximum Switching Frequency: 10 kHz
Output Frequency: 0 to 590 Hz
Operating Humidity: Maximum 85 % relative humidity at 40 °C non-condensing

PID Control: Multiple PID control loops can be programmed to monitor process variables and adjust the speed of the motor accordingly to achieve the required variable setpoint
Essential services (Fire mode): Selected via digital input, Fire mode will cause the drive to run continuously at the maximum programmed speed ignoring all other control signals and alarm conditions
Energy Optimisation: Under constant speed conditions, the motor power waveforms from the drive are optimised to reduce motor energy consumption without compromising performance
Skip Frequencies: Up to 4 speed and frequency bands can be programmed, to enable resonant points on the load to be avoided, reducing vibration, wear and noise
Programmable multi-stage speed control: 8 cyclable stages can be programmed with different running speeds and times

Profinet IO and Ethernet IP protocols as standard, though the built-in Ethernet port
Catching a spinning load - "fly-catching": The fan control algorithms enable the AC20 to detect when a fan is free-wheeling and to regain control of it before running it at the commanded speed

Related links