Mitsubishi Electric Inverter Drive, 30 kW, 3 Phase, 400 V ac, 62 A, FR-F746 Series
- RS Stock No.:
- 272-523
- Mfr. Part No.:
- FR-F 746-00620-EC
- Brand:
- Mitsubishi Electric
Discontinued product
- RS Stock No.:
- 272-523
- Mfr. Part No.:
- FR-F 746-00620-EC
- Brand:
- Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mitsubishi Electric | |
Power Rating | 30 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 62 A | |
For Use With | AC Motors | |
Series | FR-F746 | |
Field Bus Communication Type | Profibus, Profinet | |
IP Rating | IP54 | |
Output Frequency | 0.5 → 400Hz | |
STO | No | |
Mounting Type | Wall Mount | |
Overall Depth | 260mm | |
Overall Length | 560mm | |
Overall Width | 354mm | |
Select all | ||
---|---|---|
Brand Mitsubishi Electric | ||
Power Rating 30 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 62 A | ||
For Use With AC Motors | ||
Series FR-F746 | ||
Field Bus Communication Type Profibus, Profinet | ||
IP Rating IP54 | ||
Output Frequency 0.5 → 400Hz | ||
STO No | ||
Mounting Type Wall Mount | ||
Overall Depth 260mm | ||
Overall Length 560mm | ||
Overall Width 354mm | ||