Mitsubishi Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 12.6 A, FR-F740 Series
- RS Stock No.:
- 272-337
- Mfr. Part No.:
- FR-F740-00126-EC
- Brand:
- Mitsubishi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 272-337
- Mfr. Part No.:
- FR-F740-00126-EC
- Brand:
- Mitsubishi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Power Rating | 5.5 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 12.6 A | |
| For Use With | AC Motors | |
| Series | FR-F740 | |
| Field Bus Communication Type | Profibus, Profinet | |
| IP Rating | IP20 | |
| Output Frequency | 0.5 → 400Hz | |
| Filter Included | Yes | |
| Overall Length | 260mm | |
| Overall Width | 150mm | |
| Overall Depth | 140mm | |
Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 12.6 A | ||
For Use With AC Motors | ||
Series FR-F740 | ||
Field Bus Communication Type Profibus, Profinet | ||
IP Rating IP20 | ||
Output Frequency 0.5 → 400Hz | ||
Filter Included Yes | ||
Overall Length 260mm | ||
Overall Width 150mm | ||
Overall Depth 140mm | ||
- COO (Country of Origin):
- JP
FR-F740 - frequency inverters
Series FR-F700 power-saving inverters
3-phase input
Extended power-saving function
Automatic restart following power failure
PTC input
Extended PID function
Simple Magnetic Flux Vector Control
Anti-windmill function
15 preset speeds
Integrated protection functions
Integrated EMC filter
3-phase input
Extended power-saving function
Automatic restart following power failure
PTC input
Extended PID function
Simple Magnetic Flux Vector Control
Anti-windmill function
15 preset speeds
Integrated protection functions
Integrated EMC filter
Approvals
CE, UL, cUL, GOST
