Eaton Inverter Drive, 22, 3 Phase, 400 V ac, 61 A, SPX Series

Subtotal (1 unit)*

£4,415.82

(exc. VAT)

£5,298.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,415.82

*price indicative

RS Stock No.:
231-288
Mfr. Part No.:
125667 SPX030A1-4A1B1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

22

Phase

3

Supply Voltage

400 V ac

Current Rating

61 A

Series

SPX

For Use With

Motors

COO (Country of Origin):
FI
The Eaton SPX Variable frequency drive stands at the forefront of innovative motor control technology, ensuring superior efficiency and performance in diverse industrial applications. Designed for 400 V AC systems, this compact drive optimises power by enabling precise control over motor speed and torque, greatly enhancing operational reliability.

Fitted with a radio interference suppression filter to enhance electromagnetic performance
Designed for vertical mounting optimising space utilisation
Ensures compliance with multiple global safety certifications
Integrates seamlessly within existing AC supply systems

Related links