Eaton Variable Speed Drive, 900 kW, 3 Phase, 400, 1.77 kA, SPX Series

Subtotal (1 unit)*

£131,266.99

(exc. VAT)

£157,520.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131,266.99

*price indicative

RS Stock No.:
231-286
Mfr. Part No.:
125486 SPXH12A0-4A2N1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

900 kW

Phase

3

Supply Voltage

400

Current Rating

1.77 kA

For Use With

AC Motors

Series

SPX

COO (Country of Origin):
FI
The Eaton SPX variable frequency drive is engineered for excellence in performance and reliability. Designed for a 400 V AC, 3-phase supply, it provides an impressive 900 kW of power while ensuring operational efficiency in demanding environments. With a robust construction featuring an IP00 degree of protection, it is built to withstand challenging conditions while delivering precise control. Its advanced features include an OLED display that enhances user interaction and an array of certifications that guarantee compliance with international standards. Ideal for various industrial applications, this drive supports both sensorless vector control and U/f control, providing flexibility and adaptability for your operations. Experience enhanced safety and durability with The Eaton SPX that combines high performance with ease of use for your motor control needs.

Meets stringent industry safety and quality certifications
Designed for easy integration within existing systems
Offers a wide operating temperature range to suit different environmental settings
Supports multiple communication protocols for versatile connectivity
Features a compact design, promoting easier installation in limited spaces
Optimised for energy savings, contributing to lower operational costs
Equipped with advanced thermal management to enhance reliability
Designed for non-invasive operation with minimal maintenance requirements