Eaton Inverter Drive, 3, 3 Phase, 400 V ac, 7.6 A, SPX Series

Subtotal (1 unit)*

£1,560.37

(exc. VAT)

£1,872.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,560.37

*price indicative

RS Stock No.:
230-095
Mfr. Part No.:
125659 SPX005A1-4A1B1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3

Phase

3

Supply Voltage

400 V ac

Current Rating

7.6 A

For Use With

Motors

Series

SPX

RoHS Status: Exempt

COO (Country of Origin):
FI
The Eaton SPX Variable frequency drive is designed to elevate the operational efficiency of your equipment with precise speed control and energy-saving features. Constructed for robust performance, it tackles the demands of 400 V AC, 3-phase operations, making it an ideal choice for various applications. This drive stands out with its innovative OLED display, which provides real-time feedback at a glance, ensuring ease of use and accessibility.

Robust design with an IP21 rating for added durability
Compact size facilitates simple installation in various environments
Certifies compliance with stringent international standards
Offers flexible output frequency settings for customised performance

Related links