Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, 380 → 480 V, 5.6 A, Altivar Series
- RS Stock No.:
- 205-329
- Mfr. Part No.:
- ATV340U22N4S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,175.32
(exc. VAT)
£1,410.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,175.32 |
*price indicative
- RS Stock No.:
- 205-329
- Mfr. Part No.:
- ATV340U22N4S
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 2.2 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 5.6 A | |
| Series | Altivar | |
| For Use With | Simple Machines | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 5.6 A | ||
Series Altivar | ||
For Use With Simple Machines | ||
- COO (Country of Origin):
- ID
The Schneider Electric Speed drive can feed 3-phase synchronous and asynchronous motors in open and closed loop control. Altivar Machine ATV340 drives are sized heavy duty as standard. It works at a rated power up to 2.2kW / 3hp and a rated voltage from 380V to 480V AC. ATV340 has been designed to meet the needs of applications for harsh environments, such as vibration, shock and non-conductive dust and where high temperature resistance up to 60 °C is needed. This product integrates Modbus serial line communication protocols as standard.
IP20 protection rated
Related links
- Schneider Electric Variable Speed Drive 3 Phase 5.6 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 8.7 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 8.7 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 4.3 A @ 380 V ac, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 3.8 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 4.3 A, Altivar Series
- Schneider Electric Variable Speed Drive 1 Phase 24 A, Altivar Series
- Schneider Electric Variable Speed Drive 1 Phase 24 A, Altivar Series
