Schneider Electric Variable Speed Drive, 15 kW, 3 Phase, 380 → 480 V, 48 A, Altivar Series
- RS Stock No.:
- 205-273
- Mfr. Part No.:
- ATV71LD33N4Z
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£5,712.42
(exc. VAT)
£6,854.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,712.42 |
*price indicative
- RS Stock No.:
- 205-273
- Mfr. Part No.:
- ATV71LD33N4Z
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 15 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 48 A | |
| For Use With | Motors | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 48 A | ||
For Use With Motors | ||
Series Altivar | ||
- COO (Country of Origin):
- ID
The Schneider Electric Variable speed drive has 3 phase.
Integrated EMC filter
Related links
- Schneider Electric Variable Speed Drive 3 Phase 47.3 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 23.3 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 31.7 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 23.3 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 47.3 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 79.7 A, Altivar Series
- Schneider Electric Variable Speed Drive 18.5 kW 400 V ac 33.4 A, Altivar Series
- Schneider Electric Variable Speed Drive 18.5 kW 230 V ac 66.7 A, Altivar Series
