Siemens Inverter Drive, 75 kW, 3 Phase, 380 → 480 V, 140 A, G120X Series
- RS Stock No.:
- 180-877
- Mfr. Part No.:
- 6SL3220-2YE42-0UP0
- Brand:
- Siemens
Subtotal (1 unit)*
£5,472.74
(exc. VAT)
£6,567.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,472.74 |
*price indicative
- RS Stock No.:
- 180-877
- Mfr. Part No.:
- 6SL3220-2YE42-0UP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 75 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 140 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 75 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 140 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Inverter Drive System designed to meet the demanding requirements of industrial applications. The versatile design ensures optimal performance in a wide range of environments, making it an ideal choice for users seeking reliability and efficiency. With advanced digital control technology, this product allows for precise motor management, enhancing operational effectiveness while reducing downtime. It incorporates robust safety features and a user friendly interface, ensuring ease of integration and operation.
Offers a compact and lightweight design for easy installation
Ensures optimal performance across a variety of industrial applications
Features advanced digital control technology for precise motor management
Incorporates robust safety functions for enhanced user protection
IP20 protection
Supports multiple communication protocols ensuring compatibility with existing systems
Ensures optimal performance across a variety of industrial applications
Features advanced digital control technology for precise motor management
Incorporates robust safety functions for enhanced user protection
IP20 protection
Supports multiple communication protocols ensuring compatibility with existing systems
Related links
- Siemens Inverter Drive 3 Phase 140 A, G120X Series
- Siemens Inverter Drive 3 Phase 149 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series
- Siemens Inverter Drive 3 Phase 198 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series
- Siemens Inverter Drive 3 Phase 24.5 A, G120X Series
- Siemens Inverter Drive 3 Phase 42 A, G120X Series
