Siemens Inverter Drive, 55 kW, 3 Phase, 380 → 480 V, 104 A, G120X Series

Subtotal (1 unit)*

£4,372.35

(exc. VAT)

£5,246.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,372.35

*price indicative

RS Stock No.:
180-859
Mfr. Part No.:
6SL3220-2YE40-0UF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

55 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

104 A

Series

G120X

COO (Country of Origin):
GB
The Siemens is an advanced drive solution designed to enhance efficiency and performance in demanding applications. Featuring robust construction and thoughtful design, it offers exceptional rated data for a variety of industrial environments. The drive ensures reliable operation with extensive operational parameters to suit both standard and high-load scenarios. Its versatile digital and analog input/output capabilities are tailored for seamless integration, making it ideal for modern automation tasks. Coupled with intelligent control functionalities, this product thrives under various conditions, delivering core performance with longevity in mind. Whether for new installations or retrofitting, it stands as a benchmark in power control technology.

Robust enclosure for enhanced protection in challenging conditions
Efficient air cooling system extends operational life
Multiple communication options for integration into systems
Highly efficient operation with low energy consumption
Compact design ensures easy installation in limited space

Related links