Siemens Inverter Drive, 250 kW, 3 Phase, 380 → 480 V, 471 A, G120X Series
- RS Stock No.:
- 180-782
- Mfr. Part No.:
- 6SL3220-2YE54-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
£15,623.21
(exc. VAT)
£18,747.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15,623.21 |
*price indicative
- RS Stock No.:
- 180-782
- Mfr. Part No.:
- 6SL3220-2YE54-1AP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 250 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 471 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 250 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 471 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Inverter Drive is engineered for exceptional performance and flexibility in a variety of industrial applications. Designed with a robust architecture, it combines powerful motor control capabilities with user friendly features, making it ideal for demanding environments. Its compact design ensures efficient space utilisation while delivering optimal power output. The drive supports various operational modes, including vector control and V/f control, allowing for precise control over motor dynamics. Additionally, it features advanced protection mechanisms and comprehensive communication options for seamless integration into existing systems.
Offers high overload capability for demanding applications
Integrates seamlessly with various communication protocols
Features an LCD display for easy operation and monitoring
Delivers excellent power factor and efficiency ratings
Constructed with IP55 protection hence suitable for various environments
Includes a user friendly operator panel for straightforward control
Integrates seamlessly with various communication protocols
Features an LCD display for easy operation and monitoring
Delivers excellent power factor and efficiency ratings
Constructed with IP55 protection hence suitable for various environments
Includes a user friendly operator panel for straightforward control
Related links
- Siemens Inverter Drive 3 Phase 471 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 29.5 A, G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 241 A, G120X Series
- Siemens Inverter Drive 3 Phase 104 A, G120X Series
