Siemens Inverter Drive, 55 kW, 3 Phase, 200 → 240 V, 172 A, G120X Series
- RS Stock No.:
- 180-742
- Mfr. Part No.:
- 6SL3220-3YC40-1UP0
- Brand:
- Siemens
Subtotal (1 unit)*
£5,302.77
(exc. VAT)
£6,363.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,302.77 |
*price indicative
- RS Stock No.:
- 180-742
- Mfr. Part No.:
- 6SL3220-3YC40-1UP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 55 kW | |
| Phase | 3 | |
| Supply Voltage | 200 → 240 V | |
| Current Rating | 172 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 55 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 172 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Drive delivers exceptional performance for a variety of industrial applications, optimising motor control with impressive efficiency. Designed to facilitate seamless integration and operation, it boasts a robust construction for demanding environments. The user friendly interface enhances operational convenience, ensuring effortless adjustments and monitoring. With state of the art features like sensor less vector control and a wide range of communication protocols, it empowers users to maximise productivity while minimising energy consumption.
Offers flexible connectivity options for diverse system integration
Delivers high efficiency to significantly reduce operational costs
Designed for easy installation and minimal maintenance requirements
Capable of withstanding harsh environmental conditions
Includes advanced safety features to protect both the operator and equipment
Delivers high efficiency to significantly reduce operational costs
Designed for easy installation and minimal maintenance requirements
Capable of withstanding harsh environmental conditions
Includes advanced safety features to protect both the operator and equipment
Related links
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 40 A, G120X Series
- Siemens Inverter Drive 3 Phase 126 A, G120X Series
- Siemens Inverter Drive 3 Phase 12.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 76 A, G120X Series
- Siemens Inverter Drive 3 Phase 149 A, G120X Series
- Siemens Inverter Drive 3 Phase 51 A, G120X Series
- Siemens Inverter Drive 3 Phase 98 A, G120X Series
