Siemens Inverter Drive, 110 kW, 3 Phase, 380 → 480 V, 198 A, G120X Series
- RS Stock No.:
- 180-646
- Mfr. Part No.:
- 6SL3220-2YE46-1AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£7,939.44
(exc. VAT)
£9,527.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,939.44 |
*price indicative
- RS Stock No.:
- 180-646
- Mfr. Part No.:
- 6SL3220-2YE46-1AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 110 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 198 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 110 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 198 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Inverter Drive is a versatile and efficient drive designed to meet the demands of modern industrial applications. This drive seamlessly integrates advanced control techniques, enabling precise management of motor performance while maintaining high energy efficiency. Its thoughtful design accommodates a range of installation environments, ensuring reliable operation whether in extreme temperatures or varying humidity levels. It stands out with its focus on user friendly interfaces and comprehensive communication capabilities, making it an ideal choice for automation projects looking to enhance productivity and streamline operations.
Flexible installation options with compact dimensions
Robust design suited for a variety of environmental conditions
High overload capability for demanding applications
Integrated communication protocols for seamless connectivity
Sophisticated control options for different operational requirements
Robust design suited for a variety of environmental conditions
High overload capability for demanding applications
Integrated communication protocols for seamless connectivity
Sophisticated control options for different operational requirements
Related links
- Siemens Inverter Drive 3 Phase 198 A, G120X Series
- Siemens Inverter Drive 3 Phase 70 A, G120X Series
- Siemens Inverter Drive 3 Phase 301 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 17 A, G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series
- Siemens Inverter Drive 3 Phase 140 A, G120X Series
