Siemens Inverter Drive, 90 kW, 3 Phase, 380 → 480 V, 172 A, G120X Series
- RS Stock No.:
- 180-631
- Mfr. Part No.:
- 6SL3220-2YE44-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
£7,168.57
(exc. VAT)
£8,602.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,168.57 |
*price indicative
- RS Stock No.:
- 180-631
- Mfr. Part No.:
- 6SL3220-2YE44-1AP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 90 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 172 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 90 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 172 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Inverter Drive System is a cutting edge drive solution designed to provide outstanding performance for a variety of applications. With its robust design and advanced control capabilities, this drive ensures seamless integration into your machinery, enhancing efficiency and reliability. Featuring sensor less vector control and multiple motor control options, it caters to diverse operational needs. The harmonised design prioritises energy efficiency and user friendly operation, making it an ideal choice for those demanding performance without compromise. Engineered with a user friendly interface and comprehensive communication protocols, it is perfect for modern industrial environments, streamlining operations while maintaining an optimal safety profile.
Ensures compliance with stringent standards for reliability and safety
Provides ease of installation with a robust mechanical design
Features an integrated fan for effective air cooling
Offers significant overload capabilities for demanding applications
Sustains operational reliability over a broad temperature range
Provides ease of installation with a robust mechanical design
Features an integrated fan for effective air cooling
Offers significant overload capabilities for demanding applications
Sustains operational reliability over a broad temperature range
Related links
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 29.5 A, G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 241 A, G120X Series
- Siemens Inverter Drive 3 Phase 104 A, G120X Series
