Siemens Inverter Drive, 450 kW, 3 Phase, 380 → 480 V, 850 A, G120X Series
- RS Stock No.:
- 180-605
- Mfr. Part No.:
- 6SL3220-2YE62-1CB0
- Brand:
- Siemens
Subtotal (1 unit)*
£25,630.05
(exc. VAT)
£30,756.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25,630.05 |
*price indicative
- RS Stock No.:
- 180-605
- Mfr. Part No.:
- 6SL3220-2YE62-1CB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 450 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 850 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 450 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 850 A | ||
Series G120X | ||
- COO (Country of Origin):
- DE
The Siemens Inverter Drive is an advanced frequency inverter designed to deliver superior performance in demanding environments. Engineered for versatility, it suits various industrial applications, ensuring smooth operation and high efficiency. With robust features such as integrated fieldbus communication capabilities and a wide ambient temperature range, it is adaptable for diverse settings. The device supports multiple rated power configurations, allowing it to meet specific functional requirements while optimising energy consumption. Built with reliability in mind, the unit adheres to high standards, including RFI suppression, ensuring minimal disruption in sensitive areas. Its IP20 degree of protection adds an extra layer of security, making it a trusted partner for engineers seeking innovative solutions.
Designed for high efficiency in industrial applications
Supports wide ambient temperature range for adaptable use
Features RFI suppression for reduced electromagnetic interference
Offers flexibility with multiple power ratings for various operational needs
Includes a basic operator panel for user friendly interactions
Robust construction for enhanced reliability and longevity
Supports wide ambient temperature range for adaptable use
Features RFI suppression for reduced electromagnetic interference
Offers flexibility with multiple power ratings for various operational needs
Includes a basic operator panel for user friendly interactions
Robust construction for enhanced reliability and longevity
Related links
- Siemens Inverter Drive 3 Phase 850 A, G120X Series
- Siemens Inverter Drive 3 Phase 696 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 585 A, G120X Series
- Siemens Inverter Drive 3 Phase 365 A, G120X Series
- Siemens Inverter Drive 3 Phase 562 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 501 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 816 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 756 A, SINAMICS G120X Series
