Siemens Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V, 2.1 A, G120X Series

Subtotal (1 unit)*

£976.69

(exc. VAT)

£1,172.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£976.69

*price indicative

RS Stock No.:
180-537
Mfr. Part No.:
6SL3220-3YE10-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

2.1 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Inverter Drive excels in performance and reliability, specifically designed for industrial applications. Offering an impressive range of functionalities, it ensures effective control of various motor types while maintaining optimal energy efficiency. The seamless integration capabilities with advanced communication protocols make this converter adaptable to a variety of operational environments. Its environmentally friendly features reduce energy consumption, promoting sustainability in operations. This powerful solution is ideal for enhancing productivity and operational excellence in motion control.

High overload capabilities ensure robust operation under peak conditions
Wide input voltage range supports flexible installation options
User friendly operation panel with a vibrant colour display
Efficient air cooling system enhances the longevity of the unit
Compact design optimises space in control cabinets