Siemens Inverter Drive, 132 kW, 3 Phase, 380 → 480 V, 241 A, G120X Series

Subtotal (1 unit)*

£8,989.49

(exc. VAT)

£10,787.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,989.49

*price indicative

RS Stock No.:
159-028
Mfr. Part No.:
6SL3220-3YE48-1AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

132 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

241 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Inverter Drive represents a state of the art solution for variable speed control, designed specifically for a variety of applications. This versatile drive system excels in operational efficiency and performance, providing superior control over motor dynamics. Its robust design combined with advanced control techniques ensures that users experience optimal functionality even in demanding environments. The system is also built with an integrated fan for effective air cooling, making it suitable for extended periods of operation. With a focus on efficiency, it employs high overload capability and multiple communication options, ensuring flexibility in integration across various setups, enhancing both productivity and adaptability in diverse industrial applications.

Enhanced reliability with robust design
High overload capability for demanding applications
Versatile communication options ensure easy integration
User friendly operation enhances accessibility for various users
Compact dimensions allow for flexible installation in limited spaces

Related links