Siemens Inverter Drive, 110 kW, 3 Phase, 380 → 480 V, 198 A, G120X Series
- RS Stock No.:
- 159-013
- Mfr. Part No.:
- 6SL3220-3YE46-1AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£8,178.30
(exc. VAT)
£9,813.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8,178.30 |
*price indicative
- RS Stock No.:
- 159-013
- Mfr. Part No.:
- 6SL3220-3YE46-1AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 110 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 198 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 110 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 198 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Inverter Drive represents a state of the art solution for variable speed control, designed specifically for a variety of applications. This versatile drive system excels in operational efficiency and performance, providing superior control over motor dynamics. Its robust design combined with advanced control techniques ensures that users experience optimal functionality even in demanding environments. The system is also built with an integrated fan for effective air cooling, making it suitable for extended periods of operation. With a focus on efficiency, it employs high overload capability and multiple communication options, ensuring flexibility in integration across various setups, enhancing both productivity and adaptability in diverse industrial applications.
Enhanced reliability with robust design
High overload capability for demanding applications
Versatile communication options ensure easy integration
User friendly operation enhances accessibility for various users
Compact dimensions allow for flexible installation in limited spaces
High overload capability for demanding applications
Versatile communication options ensure easy integration
User friendly operation enhances accessibility for various users
Compact dimensions allow for flexible installation in limited spaces
Related links
- Siemens Inverter Drive 3 Phase 198 A, G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series
- Siemens Inverter Drive 3 Phase 301 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 104 A, G120X Series
- Siemens Inverter Drive 3 Phase 365 A, G120X Series
- Siemens Inverter Drive 3 Phase 86 A, G120X Series
