Siemens Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V, 2.1 A, G120X Series

Subtotal (1 unit)*

£872.71

(exc. VAT)

£1,047.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£872.71

*price indicative

RS Stock No.:
158-835
Mfr. Part No.:
6SL3220-2YE10-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

2.1 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Sinamics G120X drive is engineered for exceptional performance in industrial applications, blending efficiency with robust functionality. Designed to handle variable loads, this drive comes with advanced features such as sensorless vector control, ensuring optimal motor management without the need for additional sensors. With a compact design and air cooling capabilities, it seamlessly fits into tighter spaces while maintaining a competitive edge in cooling performance. Its compliance with various international standards guarantees reliability and safety. The Sinamics G120X is perfect for users seeking a reliable solution that does not compromise on performance, offering versatile connectivity options to integrate easily into existing systems.

Features a user-friendly basic operator panel
Supports a wide operating temperature range
Integrates advanced overload capabilities for varied loads
Enables communication via PROFIBUS DP for integration
Lightweight design aids in easy installation

Related links