Siemens Inverter Drive, 22 kW, 3 Phase, 380 → 480 V, 42 A, G120X Series

Subtotal (1 unit)*

£2,669.34

(exc. VAT)

£3,203.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,669.34

*price indicative

RS Stock No.:
158-791
Mfr. Part No.:
6SL3220-2YE32-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

22 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

42 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Sinamics G120X is a cutting-edge drive designed for high efficiency and optimal performance in demanding applications. Engineered to meet rigorous standards, this drive delivers reliable control of three-phase AC motors, making it an ideal choice for various industrial environments. With innovative closed-loop control techniques, including sensorless vector control and flux current control, it ensures precise operation across a broad spectrum of loads. The integrated RFI suppression filter enhances electromagnetic compatibility, and its compact design eases installation and integration into existing systems. Tailored for both ease of use and robust performance, this drive is perfect for those seeking a reliable solution that accommodates a wide range of voltage and current requirements, offering unparalleled resilience and efficiency in energy consumption.

Compact design reduces space requirements for installation
RFI suppression filter improves electromagnetic compatibility
Wide voltage range supports various industrial applications
High overload capabilities ensure reliability under demanding conditions

Related links