Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, 17 A, G120X Series
- RS Stock No.:
- 158-726
- Mfr. Part No.:
- 6SL3220-2YE24-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,403.18
(exc. VAT)
£1,683.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,403.18 |
*price indicative
- RS Stock No.:
- 158-726
- Mfr. Part No.:
- 6SL3220-2YE24-1AP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 7.5 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 17 A | |
Series | G120X | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 17 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens innovative drive system is engineered for efficiency and reliability, specifically tailored for a wide range of industrial applications. The device boasts advanced vector control capabilities, ensuring optimal performance even under varying loads. Its robust design features an array of standard inputs and outputs, facilitating seamless integration into existing systems. The compact size combined with effective cooling mechanisms makes it suitable for both small and large installations. With a focus on sustainability, this drive maintains high efficiency while reducing energy consumption, ensuring its place as a dependable solution for today's demanding operational environments.
Easy installation and integration into diverse applications
High overload capability for peak performance demands
IP20 protection ensures durability in industrial environments
Energy-efficient operation reduces operational costs
High overload capability for peak performance demands
IP20 protection ensures durability in industrial environments
Energy-efficient operation reduces operational costs
Related links
- Siemens Inverter Drive 3 Phase 17 A, G120X Series
- Siemens Inverter Drive 3 Phase 17 A, SINAMICS G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 29.5 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series