Siemens Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V, 2.1 A, G120X Series

Subtotal (1 unit)*

£820.71

(exc. VAT)

£984.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£820.71

*price indicative

RS Stock No.:
158-593
Mfr. Part No.:
6SL3220-1YE10-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

2.1 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Sinamics G120X drive is engineered for optimum performance and efficiency in industrial applications. This versatile drive features robust digital and analogue input/output options, allowing seamless integration into various systems. With its air cooling design, it ensures reliable operation even in challenging environments. The compact dimensions make it an ideal choice for installations where space is at a premium. Whether you need streamlined control for motor drives or precise data feedback, this product stands ready to deliver exceptional results, enhancing productivity and reliability across your operations.

Superior energy efficiency through advanced control technology
Compact size allows easier installation in tight spaces
Robust design ensures durability in harsh conditions
Quiet operation with low sound pressure levels
User-friendly setup and programming interface

Related links