Siemens Inverter Drive, 75 kW, 3 Phase, 380 → 480 V, 140 A, G120X Series
- RS Stock No.:
- 158-458
- Mfr. Part No.:
- 6SL3220-1YE42-1UB0
- Brand:
- Siemens
Subtotal (1 unit)*
£5,401.24
(exc. VAT)
£6,481.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,401.24 |
*price indicative
- RS Stock No.:
- 158-458
- Mfr. Part No.:
- 6SL3220-1YE42-1UB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 75 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 140 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 75 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 140 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens high-performance drive is engineered for flexible and efficient control in a range of industrial applications. With robust digital inputs and outputs, the product supports multiple operational modes, ensuring reliable performance throughout its usage. Its advanced features like sensorless vector control and V/f control enhance operational efficiency while maintaining low noise levels. The drive's exceptional overload capability allows it to operate under challenging conditions, making it suited for applications that demand reliability and efficiency. Housed in a compact design, it fits seamlessly into various installations, offering versatility without compromising performance. This product is designed to meet the highest standards of industrial environments, providing peace of mind for users seeking dependable and energy-efficient solutions.
Advanced control techniques ensure optimal efficiency in operation
Compact design facilitates easy installation in constrained spaces
High overload capacity supports demanding applications
User-friendly interface simplifies operation and configuration
Robust construction guarantees durability in challenging environments
Versatile communication options promote seamless integration
Compact design facilitates easy installation in constrained spaces
High overload capacity supports demanding applications
User-friendly interface simplifies operation and configuration
Robust construction guarantees durability in challenging environments
Versatile communication options promote seamless integration
Related links
- Siemens Inverter Drive 3 Phase 140 A, G120X Series
- Siemens Inverter Drive 3 Phase 5.5 A, G120X Series
- Siemens Inverter Drive 3 Phase 86 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 198 A, G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series
- Siemens Inverter Drive 3 Phase 241 A, G120X Series
