Siemens Inverter Drive, 3 kW, 3 Phase, 380 → 480 V, 6.9 A, G120X Series
- RS Stock No.:
- 158-401
- Mfr. Part No.:
- 6SL3220-1YE18-0UB0
- Brand:
- Siemens
Subtotal (1 unit)*
£692.00
(exc. VAT)
£830.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £692.00 |
*price indicative
- RS Stock No.:
- 158-401
- Mfr. Part No.:
- 6SL3220-1YE18-0UB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 6.9 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 6.9 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X represents cutting-edge technology in variable frequency drives, designed for optimal performance in demanding environments. With robust features tailored for reliable operation, this drive is well-suited for various industrial applications where precision and efficiency are paramount. Its compact design and integrated cooling system facilitate seamless integration into existing setups. Sophisticated programming capabilities and communication protocols enhance flexibility and adaptability, ensuring that this drive meets the evolving needs of any project. The Sinamics G120X empowers users to achieve exceptional motor control and efficiency, driving productivity and innovation in their operations.
Compact design for limited space installation
Integrated cooling system reduces maintenance
Advanced communication protocols for integration
Reliable operation for 3-phase applications
Wide input voltage range for flexibility
Efficient with minimal power loss
Integrated cooling system reduces maintenance
Advanced communication protocols for integration
Reliable operation for 3-phase applications
Wide input voltage range for flexibility
Efficient with minimal power loss
Related links
- Siemens Inverter Drive 3 Phase 6.9 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.9 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 6.7 A, G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 70 A, G120X Series
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 104 A, G120X Series
