Siemens Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V, 5.5 A, G120X Series
- RS Stock No.:
- 158-397
- Mfr. Part No.:
- 6SL3220-1YE16-1UP0
- Brand:
- Siemens
Subtotal (1 unit)*
£857.17
(exc. VAT)
£1,028.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £857.17 |
*price indicative
- RS Stock No.:
- 158-397
- Mfr. Part No.:
- 6SL3220-1YE16-1UP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2.2 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 5.5 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 5.5 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X drive is designed to meet the demands of modern industrial applications, offering high efficiency and flexibility. Renowned for its robust design, this device excels in performance across various environments, making it a go-to choice for many professionals. Built with advanced control techniques, it ensures optimal operation for motors, providing a reliable solution for diverse tasks. This drives unparalleled precision and reliability in performance, while its user-friendly interface simplifies installation and configuration, ensuring you can focus on your core operations. With a commitment to quality and operational excellence, it stands as a testament to innovation in the field of motor control.
Flexible configuration options for diverse motor applications
User-friendly interface for quick setup and operation
Advanced control techniques for optimal motor performance
High efficiency leads to reduced energy consumption
User-friendly interface for quick setup and operation
Advanced control techniques for optimal motor performance
High efficiency leads to reduced energy consumption
Related links
- Siemens Inverter Drive 3 Phase 5.5 A, G120X Series
- Siemens Inverter Drive 3 Phase 5.5 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 12 A, G120X Series
- Siemens Inverter Drive 3 Phase 17 A, G120X Series
- Siemens Inverter Drive 3 Phase 29.5 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series
- Siemens Inverter Drive 3 Phase 198 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
