Siemens Inverter Drive, 45 kW, 3 Phase, 380 → 480 V, 86 A, G120X Series

Subtotal (1 unit)*

£4,224.49

(exc. VAT)

£5,069.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,224.49

*price indicative

RS Stock No.:
158-344
Mfr. Part No.:
6SL3220-2YE38-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

45 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

86 A

Series

G120X

COO (Country of Origin):
GB
The Siemens powerful drive solution is designed for high-performance applications, providing exceptional efficiency and reliability in demanding industrial environments. Engineered with a robust architecture, it supports a wide range of standard digital and analogue inputs/outputs, ensuring seamless integration into your system. The versatile drive accommodates various motor types and offers advanced closed-loop control techniques, empowering users to optimise performance while maintaining energy efficiency. Ideal for complex automation tasks, it also features enhanced communication options to facilitate integration with existing control systems. Additionally, the thoughtful design includes comprehensive safety functions and environmental resilience, making it suitable for various ambient conditions. Elevate your operational capabilities with this state-of-the-art drive solution.

Advanced closed-loop control for optimised performance
High efficiency ratings contribute to reduced energy costs
Robust design enhances durability and reliability
Integrated safety functions ensure protection in critical operations
Wide operational temperature range for diverse environments

Related links