Siemens Inverter Drive, 11 kW, 3 Phase, 380 → 480 V, 24.5 A, G120X Series

Subtotal (1 unit)*

£1,464.26

(exc. VAT)

£1,757.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,464.26

*price indicative

RS Stock No.:
158-226
Mfr. Part No.:
6SL3220-1YE26-1UF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

24.5 A

Series

G120X

COO (Country of Origin):
GB
The Siemens advanced drive system is designed to meet the demanding needs of modern automation and control applications. With its robust engineering and innovative features, it offers exceptional performance in a compact design. The drive is well-suited for a variety of industrial settings, providing superior control and efficiency while ensuring reliability under diverse operating conditions. Additionally, it supports a wide range of input and output options, allowing for seamless integration into existing systems.

Compact dimensions for installation in tight spaces
Enhanced cooling features ensure operational longevity
Supports various communication protocols for integration
Durable construction provides stability under challenging conditions
Vector and V/f control techniques enhance versatility

Related links