Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, 17 A, G120X Series
- RS Stock No.:
- 158-209
- Mfr. Part No.:
- 6SL3220-1YE24-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,351.18
(exc. VAT)
£1,621.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,351.18 |
*price indicative
- RS Stock No.:
- 158-209
- Mfr. Part No.:
- 6SL3220-1YE24-1AP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 17 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 17 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X drive is a compact and highly efficient variable frequency drive designed to meet the demands of diverse applications. Its robust construction and advanced features ensure optimal performance, making it suitable for both standard and challenging environments. With a power factor range of 0.70 to 0.85, this drive excels in energy savings while providing precise control over motor speed and torque. The cooling fan design facilitates continuous operation across a range of ambient temperatures, and the enhanced overload capabilities ensure reliability in dynamic loading conditions. With its IP20 protection, it offers versatility for various installations, accompanied by comprehensive communication options for seamless integration into existing systems.
Compact dimensions ensure easy tight-space installation
Advanced sensorless vector control enhances efficiency
Supports V/f and flux current control techniques
Quiet operation with low sound pressure level
Integrated RFI suppression improves electromagnetic compatibility
Wide operating temperature range for versatility
Advanced sensorless vector control enhances efficiency
Supports V/f and flux current control techniques
Quiet operation with low sound pressure level
Integrated RFI suppression improves electromagnetic compatibility
Wide operating temperature range for versatility
Related links
- Siemens Inverter Drive 3 Phase 17 A, G120X Series
- Siemens Inverter Drive 3 Phase 17 A, SINAMICS G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 241 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
