Siemens Inverter Drive, 110 kW, 3 Phase, 380 → 480 V, 198 A, G120X Series

Subtotal (1 unit)*

£7,388.75

(exc. VAT)

£8,866.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,388.75

*price indicative

RS Stock No.:
158-183
Mfr. Part No.:
6SL3220-1YE46-1UF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

110 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

198 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Sinamics G120X drive is engineered to elevate your operational efficiency with its robust design and advanced control capabilities. Ideal for variable frequency drive applications, this product seamlessly manages motor speed and torque control while ensuring minimal energy losses. Its features include an impressive range of rated data inputs and outputs, making it adaptable for diverse industrial needs. Designed for durability, the G120X operates efficiently within a temperature range suitable for challenging environments. With integrated communication protocols, connectivity and system integration become effortless, making this drive a perfect choice for modern industrial automation.

Efficient air cooling with minimal maintenance needs
Versatile input and output options for compatibility
Advanced closed-loop control for optimal performance
High degree of protection against environmental factors
Comprehensive communication setup for easy integration
Compliance with international standards for safety

Related links