Siemens Inverter Drive, 7.5 kW, 3 Phase, 200 → 240 V, 26.3 A, G120X Series
- RS Stock No.:
- 158-138
- Mfr. Part No.:
- 6SL3220-1YC24-1UF0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,287.83
(exc. VAT)
£1,545.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,287.83 |
*price indicative
- RS Stock No.:
- 158-138
- Mfr. Part No.:
- 6SL3220-1YC24-1UF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 7.5 kW | |
| Phase | 3 | |
| Supply Voltage | 200 → 240 V | |
| Current Rating | 26.3 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 26.3 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X is a versatile drive solution tailored for demanding applications in various industries. Designed to ensure superior performance, it efficiently manages power while optimising energy consumption. This robust drive integrates advanced features such as sensorless vector control and a high overload capability, making it ideal for a range of motor control tasks. Its compact design promotes seamless installation, while the air-cooling functionality ensures consistent operation across different ambient conditions. The Sinamics G120X stands out for its user-friendly interface and extensive connectivity options, allowing for streamlined integration into existing systems. With a strong emphasis on reliability and performance, this drive is equipped to handle the rigours of industrial environments.
Advanced sensorless vector control enhances efficiency
High overload capability supports demanding applications
Compact design ensures flexible installation options
User-friendly interface simplifies commissioning
Extensive connectivity options for seamless integration
Robust design for harsh industrial environments
High overload capability supports demanding applications
Compact design ensures flexible installation options
User-friendly interface simplifies commissioning
Extensive connectivity options for seamless integration
Robust design for harsh industrial environments
Related links
- Siemens Inverter Drive 3 Phase 26.3 A, G120X Series
- Siemens Inverter Drive 3 Phase 16.3 A, G120X Series
- Siemens Inverter Drive 3 Phase 12.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 76 A, G120X Series
- Siemens Inverter Drive 3 Phase 98 A, G120X Series
- Siemens Inverter Drive 3 Phase 149 A, G120X Series
- Siemens Inverter Drive 3 Phase 5.4 A, G120X Series
