Siemens Inverter Drive, 45 kW, 3 Phase, 380 → 480 V, 86 A, G120X Series
- RS Stock No.:
- 158-091
- Mfr. Part No.:
- 6SL3220-1YE38-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
£4,172.48
(exc. VAT)
£5,006.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,172.48 |
*price indicative
- RS Stock No.:
- 158-091
- Mfr. Part No.:
- 6SL3220-1YE38-0AP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 45 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 86 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 45 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 86 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens advanced converter is engineered to enhance the efficiency and control of your motors, delivering exceptional performance in various applications. Designed for durability and ease of integration, it supports a range of control techniques including sensorless vector control and V/f control modes. It features digital and analog inputs and outputs, ensuring versatile connections for complex setups. With robust data handling and compliance with industry standards, this device is perfect for modern automation demands. Whether in a production environment or energy management, it ensures optimal operational reliability and energy savings.
Integrated RFI suppression filter reduces electromagnetic interference
Supports temperature range suitable for diverse environments
Provides a lightweight design for easier installation
Features advanced overload capabilities ensuring motor protection
Supports temperature range suitable for diverse environments
Provides a lightweight design for easier installation
Features advanced overload capabilities ensuring motor protection
Related links
- Siemens Inverter Drive 3 Phase 86 A, G120X Series
- Siemens Inverter Drive 3 Phase 365 A, G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 3.6 A, G120X Series
- Siemens Inverter Drive 3 Phase 198 A, G120X Series
- Siemens Inverter Drive 3 Phase 17 A, G120X Series
- Siemens Inverter Drive 3 Phase 104 A, G120X Series
