Siemens Inverter Drive, 2.2 kW, 3 Phase, 200 → 240 V, 9.6 A, G120X Series
- RS Stock No.:
- 157-900
- Mfr. Part No.:
- 6SL3220-1YC16-0UP0
- Brand:
- Siemens
Subtotal (1 unit)*
£665.02
(exc. VAT)
£798.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £665.02 |
*price indicative
- RS Stock No.:
- 157-900
- Mfr. Part No.:
- 6SL3220-1YC16-0UP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2.2 kW | |
| Phase | 3 | |
| Supply Voltage | 200 → 240 V | |
| Current Rating | 9.6 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 9.6 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X drive is designed to provide exceptional performance in demanding applications. Engineered for versatility, it integrates seamlessly into various environments, ensuring reliable operation even under challenging conditions. This drive is ideal for a range of applications, delivering robust control and efficient power management. With advanced features such as sensorless vector control and extensive input/output options, it meets the needs of modern industrial demands. Its compact design and effective cooling system enhance its usability and efficiency, making it an outstanding choice for users seeking a dependable solution that adapts to various operational requirements.
Compact dimensions allow installation in tight spaces
Designed with air cooling for temperature management
Supports a wide ambient temperature range
Equipped with advanced closed-loop control techniques
Capable of interfacing with multiple motor temperature sensors
Designed with air cooling for temperature management
Supports a wide ambient temperature range
Equipped with advanced closed-loop control techniques
Capable of interfacing with multiple motor temperature sensors
Related links
- Siemens Inverter Drive 3 Phase 9.6 A, G120X Series
- Siemens Inverter Drive 3 Phase 12.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 3.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 76 A, G120X Series
- Siemens Inverter Drive 3 Phase 149 A, G120X Series
- Siemens Inverter Drive 3 Phase 16.3 A, G120X Series
- Siemens Inverter Drive 3 Phase 126 A, G120X Series
