Hitachi NE-S1 Series Inverter
- RS Stock No.:
- 288-5025
- Distrelec Article No.:
- 300-16-004
- Mfr. Part No.:
- NES1-022HBE
- Brand:
- Hitachi
Subtotal (1 unit)*
£390.64
(exc. VAT)
£468.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £390.64 |
*price indicative
- RS Stock No.:
- 288-5025
- Distrelec Article No.:
- 300-16-004
- Mfr. Part No.:
- NES1-022HBE
- Brand:
- Hitachi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitachi | |
| Accessory Type | Inverter | |
| Series | NE-S1 Series | |
| Mounting Type | DIN Rail | |
| Interface | Modbus RTU | |
| Select all | ||
|---|---|---|
Brand Hitachi | ||
Accessory Type Inverter | ||
Series NE-S1 Series | ||
Mounting Type DIN Rail | ||
Interface Modbus RTU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The frequency inverter, offering MODBUS RTU/RS485 compatibility and a power output of 2.2 kW. Designed for versatility, this inverter operates within a voltage range of 200 to 240V, making it suitable for a wide range of industrial applications.
U/f control process for constant and reduced torque
Integral PID controller to regulate pressure or temperature
5 programmable inputs
Logic function evaluation via digital output
Programming with or without additional free software proDRIVE
Integral PID controller to regulate pressure or temperature
5 programmable inputs
Logic function evaluation via digital output
Programming with or without additional free software proDRIVE
Related links
- Hitachi NE-S1 Series Inverter
- Hitachi NES1 Series LCD Display with Keypad for Use with NES1-004HBE With NES1-OP
- Remote Control for use with SR Series Telecom Inverter
- Kit with Cigar Lighter Socket for use with Handy Mains Inverter
- Wiring Kit with Eyelet Terminals for use with Handy Mains Inverter
- Remote Control for use with SR-1600 PLUS Inverter
- Remote Control for use with Rack Mount Inverter
- Sub Rack for use with SR-1600 PLUS Inverter