Hitachi NE-S1 Series Inverter

Subtotal (1 unit)*

£277.26

(exc. VAT)

£332.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£277.26

*price indicative

RS Stock No.:
288-5024
Distrelec Article No.:
300-16-003
Mfr. Part No.:
NES1-015SBE
Brand:
Hitachi
Find similar products by selecting one or more attributes.
Select all

Brand

Hitachi

Accessory Type

Inverter

Series

NE-S1 Series

Mounting Type

DIN Rail

Interface

Modbus RTU

RoHS Status: Exempt

COO (Country of Origin):
CN
The frequency inverter, offering MODBUS RTU/RS485 compatibility and a power output of 1.5 kW. Designed for versatility, this inverter operates within a voltage range of 200 to 240V, making it suitable for a wide range of industrial applications.

U/f control process for constant and reduced torque
Integral PID controller to regulate pressure or temperature
5 programmable inputs
Logic function evaluation via digital output
Programming with or without additional free software proDRIVE

Related links