Hitachi NE-S1 Series Inverter
- RS Stock No.:
- 288-5023
- Distrelec Article No.:
- 300-16-002
- Mfr. Part No.:
- NES1-015HBE
- Brand:
- Hitachi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-5023
- Distrelec Article No.:
- 300-16-002
- Mfr. Part No.:
- NES1-015HBE
- Brand:
- Hitachi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitachi | |
| Accessory Type | Inverter | |
| Series | NE-S1 Series | |
| Mounting Type | DIN Rail | |
| Interface | Modbus RTU | |
| Select all | ||
|---|---|---|
Brand Hitachi | ||
Accessory Type Inverter | ||
Series NE-S1 Series | ||
Mounting Type DIN Rail | ||
Interface Modbus RTU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The frequency inverter, offering MODBUS RTU/RS485 compatibility and a power output of 1.5 kW. Designed for versatility, this inverter operates within a voltage range of 200 to 240V, making it suitable for a wide range of industrial applications.
U/f control process for constant and reduced torque
Integral PID controller to regulate pressure or temperature
5 programmable inputs
Logic function evaluation via digital output
Programming with or without additional free software proDRIVE
Integral PID controller to regulate pressure or temperature
5 programmable inputs
Logic function evaluation via digital output
Programming with or without additional free software proDRIVE
Related links
- Hitachi NE-S1 Series Inverter
- Hitachi NES1 Series LCD Display with Keypad for Use with NES1-004HBE With NES1-OP
- Remote Control for use with SR Series Telecom Inverter
- Hitachi OPE Series Digital I/O Module for Use with L100M SJ200 SJ700, X200
- Hitachi MLCF Series Black 5.2 mm² Hook Up Wire 35/0.45 mm PEX Insulation, MLFC 5.5SQ 20M
- Hitachi MLCF Series Black 1.3 mm² Hook Up Wire 50/0.18 mm PEX Insulation, MLFC 1.25SQ 20m
- Wiring Kit with Eyelet Terminals for use with Handy Mains Inverter
- Kit with Cigar Lighter Socket for use with Handy Mains Inverter