- RS Stock No.:
- 182-9398
- Mfr. Part No.:
- SM-ETHERCAT
- Brand:
- Control Techniques
Available to back order for despatch 02/07/2024
Added
Price Each
£861.77
(exc. VAT)
£1,034.12
(inc. VAT)
Units | Per unit |
1 + | £861.77 |
- RS Stock No.:
- 182-9398
- Mfr. Part No.:
- SM-ETHERCAT
- Brand:
- Control Techniques
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Unidrive SP provides application and system designers with an incredibly flexible drive platform which is easily modified using an extensive range of sophisticated click-in SM option modules for economical, space saving solutions. SM option modules install easily into any of the three option slots on the Unidrive SP with no tools required. The I/O, feedback, motion control, communication and application modules enhance the Unidrive SP functionality delivering an optimized solution to meet your specific application requirements.
Up to 64535 nodes on a segment
Data rate of 100Mbps (100BASE-TX)
Update 40 axes in 200μs (assuming 2 words command data and 3 words feedback data per axis, a control word and basic cyclic synchronization data)
Jitter of less than 1μs (less than 500ns with Unidrive SP 3, 6 and 12KHz switching frequencies)
Non-cyclic data using the CoE mailbox
CANopen DS-402 profile supported (drives and motion control)
Data rate of 100Mbps (100BASE-TX)
Update 40 axes in 200μs (assuming 2 words command data and 3 words feedback data per axis, a control word and basic cyclic synchronization data)
Jitter of less than 1μs (less than 500ns with Unidrive SP 3, 6 and 12KHz switching frequencies)
Non-cyclic data using the CoE mailbox
CANopen DS-402 profile supported (drives and motion control)
Specifications
Attribute | Value |
---|---|
Accessory Type | SM-Ethercat |
For Use With | Unidrives |
Series | SM |