Schneider Electric Altivar Control Module
- RS Stock No.:
- 444-335
- Mfr. Part No.:
- APM9A0CTLY6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,630.53
(exc. VAT)
£3,156.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2,630.53 |
*price indicative
- RS Stock No.:
- 444-335
- Mfr. Part No.:
- APM9A0CTLY6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Control Module | |
For Use With | Altivar Process Modular | |
Series | Altivar | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Control Module | ||
For Use With Altivar Process Modular | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
The Schneider Electric Control unit for APM single drive supports 500 to 690V with supply frequency 50 to 60 Hz. Includes Safety Function STO (Safe Torque Off) certified to SIL 3 for high-level motor safety.
IP00 conforming to IEC 61800-5-1
IEC 60721-3 IEC 61508 Standards
IEC 60721-3 IEC 61508 Standards