Schneider Electric Altivar Control Module
- RS Stock No.:
- 444-332
- Mfr. Part No.:
- APM6A0CTLY6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,956.89
(exc. VAT)
£2,348.27
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £1,956.89 |
*price indicative
- RS Stock No.:
- 444-332
- Mfr. Part No.:
- APM6A0CTLY6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Control Module | |
| For Use With | Altivar Process Modular | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Control Module | ||
For Use With Altivar Process Modular | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
The Schneider Electric Control unit for APM single drive supports 500 to 690V and supply frequency from 50 to 60 Hz with ±5% tolerance. Ensures stable motor control under varying power conditions.
IP00 conforming to IEC 61800-5-1
IEC 60721-3 IEC 61508 Standards
IEC 60721-3 IEC 61508 Standards
Related links
- Schneider Electric Altivar Control Module
- Schneider Electric Altivar Power Module
- Schneider Electric Altivar Communication Module
- Schneider Electric Altivar Air Inlet Module Kit
- Schneider Electric Altivar Process Modular Air Inlet Module Kit
- Schneider Electric Altivar Digital Encoder Interface Module
- Schneider Electric Altivar Remote Control
- Schneider Electric Altivar Connection Kit
