Schneider Electric Altivar Power Module

Subtotal (1 unit)*

£1,544.44

(exc. VAT)

£1,853.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,544.44

*price indicative

RS Stock No.:
444-264
Mfr. Part No.:
APM1L0CCM230
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Power Module

For Use With

Altivar Process Modular

Series

Altivar

Mounting Type

Cabinet Mount

COO (Country of Origin):
CN
The Schneider Electric Altivar Process modular cabinet cooling module is a 230V AC liquid-cooled unit designed for efficient thermal management. It helps maintain optimal performance of variable speed drives in demanding industrial environments.

IP00 conforming to IEC 61800-5-1
IEC 61800-3 IEC 61800-5-1 Standards