Eaton Eaton Moeller Series AS-Interface M12 Branch

Subtotal (1 unit)*

£14.09

(exc. VAT)

£16.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.09

*price indicative

RS Stock No.:
248-124
Mfr. Part No.:
082667 ZB2-100-AZ1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

AS-Interface M12 Branch

Series

Eaton Moeller Series

Mounting Type

Cable

Interface

Ethernet

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Moeller series Rapid Link is a state-of-the-art solution designed to facilitate seamless connectivity in industrial automation systems. With a robust design and proven reliability, this branch M12 connection boasting two poles ensures compatibility with a wide array of AS-Interface connection cables. Engineered for both efficiency and durability, it features exceptional environmental resistance with a high degree of protection, making it ideal for demanding operational conditions. This product is perfectly suited for enhancing communication between drives and generator supplies, thus streamlining your automation processes. The comprehensive attention to electromagnetic compatibility further makes this an exemplary choice for your industrial needs, while the compact dimensions ensure ease of integration into existing setups.

Compact design allows for versatile installation options
Exceptional temperature withstand capabilities enhance operational reliability
IP67 rating ensures superior protection against dust and water ingress
Designed for easy integration with Rockwell PLC systems
Reduces complexity in setup with straightforward connection mechanisms
Constructed with high-quality materials for enhanced longevity
Supports a wide range of AS-Interface applications for versatility

Related links