Western Digital Green 3 TB Hard Drive
- RS Stock No.:
- 765-9397
- Mfr. Part No.:
- WD30EZRZ
- Brand:
- Western Digital
Discontinued
- RS Stock No.:
- 765-9397
- Mfr. Part No.:
- WD30EZRZ
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model | Green | |
| Interface | SATA | |
| Capacity | 3 TB | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model Green | ||
Interface SATA | ||
Capacity 3 TB | ||
Western Digital Caviar Green
WD Caviar Green SATA hard drives reduce power consumption by up to 40% compared to standard desktop drives and offer best-in-class acoustics and operating temperature
High performance SATA interface
GreenPower technology yields lower temperatures for increased reliability
IntelliPower technology delivers both significant power savings and solid performance
IntelliSeek calculates optimum seek speeds to lower power consumption, noise and vibration
StableTrac reduces system induced vibration fro accurate tracking during read and write operations
3 year manufacturers warranty
GreenPower technology yields lower temperatures for increased reliability
IntelliPower technology delivers both significant power savings and solid performance
IntelliSeek calculates optimum seek speeds to lower power consumption, noise and vibration
StableTrac reduces system induced vibration fro accurate tracking during read and write operations
3 year manufacturers warranty
The WD Caviar GreenPower range makes it possible for the energy-conscious to build systems with higher capacities and the right balance of system performance, ensured reliability, and energy conservation.
3.5in. SATA Hard Drives
3.5in form factor drives.
