- RS Stock No.:
- 923-2635
- Mfr. Part No.:
- 41F-1Z-C1-3-125
- Brand:
- Hongfa Europe GMBH
Discontinued product
- RS Stock No.:
- 923-2635
- Mfr. Part No.:
- 41F-1Z-C1-3-125
- Brand:
- Hongfa Europe GMBH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
41F Series Relay Interface Modules
HongFa 41F series relay interface modules. The 41F range is a slim din rail mountable module, available in a wide range of coil voltage options.
Slim size
AC & DC Coils
Din Rail Mounted
RoHS compliant
AC & DC Coils
Din Rail Mounted
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Depth | 6.3mm |
Height | 76.4mm |
Length | 88.3mm |
Series | 41F |
Dimensions | 76.4 x 6.3 x 88.3mm |