Finder 39 Series Interface Relay, DIN Rail Mount, 240V ac/dc Coil, SPST, 1-Pole
- RS Stock No.:
- 894-9401
- Mfr. Part No.:
- 39.60.0.240.9024
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 894-9401
- Mfr. Part No.:
- 39.60.0.240.9024
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 240V ac/dc | |
| Contact Configuration | SPST | |
| Mounting Type | DIN Rail | |
| Series | 39 Series | |
| Number of Poles | 1 | |
| Maximum Input Voltage | 264V | |
| Minimum Input Voltage | 20.4V | |
| Terminal Type | Push In | |
| Depth | 6.2mm | |
| Height | 94.3mm | |
| Length | 90.7mm | |
| Dimensions | 90.7 x 6.2 x 94.3mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Special Features | Common Connection Possible with Optional Jumper Links (Terminals A1, A2 and 13+) | |
| Standards Met | CE, cULus, EAC, EN 60715, PCT, UL | |
| Relay Switching Classification | Solid State Relay | |
| Turn Off Time | 0.6ms | |
| Operating Temperature Range | -20 → +55°C | |
| Turn On Time | 0.2ms | |
| Input Voltage Range | 20.4 → 264V | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 240V ac/dc | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Series 39 Series | ||
Number of Poles 1 | ||
Maximum Input Voltage 264V | ||
Minimum Input Voltage 20.4V | ||
Terminal Type Push In | ||
Depth 6.2mm | ||
Height 94.3mm | ||
Length 90.7mm | ||
Dimensions 90.7 x 6.2 x 94.3mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
Special Features Common Connection Possible with Optional Jumper Links (Terminals A1, A2 and 13+) | ||
Standards Met CE, cULus, EAC, EN 60715, PCT, UL | ||
Relay Switching Classification Solid State Relay | ||
Turn Off Time 0.6ms | ||
Operating Temperature Range -20 → +55°C | ||
Turn On Time 0.2ms | ||
Input Voltage Range 20.4 → 264V | ||
- COO (Country of Origin):
- IT
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting


