Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 120V Coil, DPDT, 2-Pole

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-8877
Mfr. Part No.:
1123650000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Coil Voltage

120V

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

TRZ

Number of Poles

2

Terminal Type

Spring Clamp

Switching Voltage

250V ac

Depth

12.8mm

Height

88mm

Length

90mm

Contact Material

Silver Alloy

Input Current

(dc) 3.5 mA, (ac) 3.5mA

Operating Temperature Range

-40 → +60°C

Turn Off Time

<7ms

Input Voltage Range

120V

Turn On Time

<11ms

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Dimensions

90 x 12.8 x 88mm

Relay Switching Classification

General Purpose Relay

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Standards Met

CE, CULus, EAC, RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
CN

Weidmuller TERMSERIES Relay Modules


TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever